TUSB8043ARGCR

Texas Instruments
595-TUSB8043ARGCR
TUSB8043ARGCR

Mfr.:

Description:
USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8043A
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.2
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8043A 4-port USB 3.2 x1 Gen1 Hub

Texas Instruments TUSB8043A 4-port USB 3.2 x1 Gen1 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. Additionally, the TUSB8043A provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports.

In Stock: 1’891

Stock:
1’891 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 8.15 CHF 8.15
CHF 6.36 CHF 63.60
CHF 5.92 CHF 148.00
CHF 5.42 CHF 542.00
CHF 5.16 CHF 1’290.00
CHF 5.05 CHF 2’525.00
CHF 4.93 CHF 4’930.00
Full Reel (Order in multiples of 2000)
CHF 4.65 CHF 9’300.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 9.63
Min:
1

Similar Product

Texas Instruments TUSB8043ARGCT
Texas Instruments
USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCR