UA723CD

Texas Instruments
595-UA723CD
UA723CD

Mfr.:

Description:
Linear Voltage Regulators Adjustable Prec V A 595-UA723CDR A 595-U A 595-UA723CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA723
SMD/SMT
SOIC-14
1 Output
Positive
2 V to 37 V
150 mA
Adjustable
0 C
+ 70 C
2.3 mA
Tube
Brand: Texas Instruments
Line Regulation: 5 mV/V
Load Regulation: - 2 mV/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 86 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
3’000
Expected 12/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.964 CHF 0.96
CHF 0.699 CHF 6.99
CHF 0.592 CHF 29.60
CHF 0.559 CHF 55.90
CHF 0.524 CHF 131.00
CHF 0.503 CHF 251.50
CHF 0.48 CHF 480.00
CHF 0.467 CHF 1’167.50
CHF 0.445 CHF 2’225.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.90
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 0.96
Min:
1

Similar Product

Texas Instruments UA723CDR
Texas Instruments
Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1