UCC20520DW

Texas Instruments
595-UCC20520DW
UCC20520DW

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7-kVrms 4-A/6-A d ual-channel isolated A 595-UCC20520DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC20520
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.05 W
30 ns
6 ns
7 ns
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Unit Weight: 745.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC20520 Isolated Gate Driver

Texas Instruments UCC20520 Isolated Gate Driver is a single input, dual-channel gate driver with 4A source and 6A sink peak current. This driver is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier. This barrier comes with a minimum 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be used for a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when it is set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low.

In Stock: 4’655

Stock:
4’655 Can Dispatch Immediately
Quantities greater than 4655 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 5.04 CHF 5.04
CHF 3.86 CHF 38.60
CHF 3.54 CHF 88.50
CHF 3.24 CHF 388.80
CHF 3.08 CHF 862.40
CHF 2.99 CHF 1’554.80
CHF 2.96 CHF 2’960.00
CHF 2.91 CHF 7’333.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 3.61
Min:
1