UCC27201ADRMR

Texas Instruments
595-UCC27201ADRMR
UCC27201ADRMR

Mfr.:

Description:
Gate Drivers 120V BOOT 3A PEAK HI FREQ HI/LO-SIDE DRV A 595-UCC27201ADRMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
VSON-8
2 Driver
2 Output
3 A
8 V
17 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27201A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Voltage Handling
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC2720xA 120V High-Side / Low-Side Drivers

Texas Instruments UCC2720xA 120V, 3A Peak High-Side / Low-Side Drivers are high-frequency N-Channel MOSFET drivers that include a 120V bootstrap diode and high side / low-side driver with independent inputs for maximum control flexibility. The TI UCC2720xA allows for N-channel MOSFET control in half-bridge, full-bridge, two-switch forward, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled and matched to 1ns between the turn-on and turn-off of each other. TI UCC2720xA drivers offer an enhanced ESD structure compared with the UCC2720x and can withstand a maximum of -18V on its HS pin.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.65 CHF 1.65
CHF 1.21 CHF 12.10
CHF 1.10 CHF 27.50
CHF 0.973 CHF 97.30
CHF 0.917 CHF 229.25
CHF 0.885 CHF 442.50
CHF 0.877 CHF 877.00
Full Reel (Order in multiples of 3000)
CHF 0.821 CHF 2’463.00
CHF 0.804 CHF 4’824.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 2.48
Min:
1

Similar Product

Texas Instruments UCC27201ADRMT
Texas Instruments
Gate Drivers MOSFET DRIVER - 120V BOOT
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.