UCC29910APWR

Texas Instruments
595-UCC29910APWR
UCC29910APWR

Mfr.:

Description:
Power Factor Correction - PFC Buck PFC Controller A 595-UCC29910APW A A 595-UCC29910APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
100 kHz
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC29910AEVM-730
Operating Supply Current: 8 mA
Product Type: PFC - Power Factor Correction
Series: UCC29910A
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2’098

Stock:
2’098 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.17 CHF 3.17
CHF 2.40 CHF 24.00
CHF 2.21 CHF 55.25
CHF 1.98 CHF 198.00
CHF 1.88 CHF 470.00
CHF 1.87 CHF 935.00
CHF 1.76 CHF 1’760.00
Full Reel (Order in multiples of 2000)
CHF 1.65 CHF 3’300.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 3.82
Min:
1

Similar Product

Texas Instruments UCC29910APW
Texas Instruments
Power Factor Correction - PFC Buck PFC Controller A 595-UCC29910APWR A A 595-UCC29910APWR