ULN2002ANE4

Texas Instruments
595-ULN2002ANE4
ULN2002ANE4

Mfr.:

Description:
Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
Through Hole
PDIP-16
- 20 C
+ 70 C
ULN2002A
Tube
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULN200xA/ULQ200xA Darlington Transistor Arrays

Texas Instruments ULN200xA/ULQ200xA High-Voltage High-Current Darlington Transistor Arrays comprise seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. The TI ULN200xA/ULQ200xA transistor array has a 2.7kΩ series base resistor for each Darlington pair for operation directly with TTL or 5V CMOS devices. The Texas Instruments ULN200xA/ULQ200xA is designed for various applications, including relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. The ULQ200xA-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.691 CHF 691.00
CHF 0.652 CHF 1’956.00
CHF 0.57 CHF 2’850.00