XIO1100ZWS

Texas Instruments
595-XIO1100ZWS
XIO1100ZWS

Mfr.:

Description:
PCI Interface IC x1 PCI Express PHY 100-NFBGA 0 to 70

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
PCIe
125 MHz
2 Lane
2 Port
1.5 V, 1.8 V, 3.3 V
1.5 V, 1.8 V, 3.3 V
0 C
+ 70 C
SMD/SMT
NFBGA-100
Tray
Brand: Texas Instruments
Data Rate: 2.5 Gb/s
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Series: XIO1100
Factory Pack Quantity: 160
Subcategory: Interface ICs
Tradename: PCIe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Quantities greater than 156 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 10.79 CHF 10.79
CHF 8.45 CHF 84.50
CHF 7.86 CHF 196.50
CHF 7.23 CHF 723.00
CHF 7.15 CHF 1’787.50
CHF 6.73 CHF 3’230.40
CHF 6.58 CHF 7’369.60
2’560 Quote