U042-030

Tripp Lite
545-U042-030
U042-030

Mfr.:

Description:
Computer Cables 30FT USB AB MM ACTIVE REPT CBL

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
RoHS:  
Printer Cables
USB 2.0
USB Type A
1 Position
USB Type B
1 Position
Male / Male
28 AWG, 22 AWG
30 ft
White
Brand: Tripp Lite
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Computer Cables
Series: Active Extention Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 28.95 CHF 28.95
CHF 27.28 CHF 272.80
CHF 25.96 CHF 649.00
CHF 24.67 CHF 1’233.50
CHF 23.78 CHF 2’378.00
CHF 22.99 CHF 5’747.50