BFC233616474
See Product Specifications
Mfr.:
Description:
Safety Capacitors .47uF 20% 275volts
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- Belgium
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (CHF)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| CHF 7.94 | CHF 7.94 | |
| CHF 5.92 | CHF 59.20 | |
| CHF 5.22 | CHF 261.00 | |
| CHF 4.34 | CHF 434.00 | |
| CHF 4.06 | CHF 8’120.00 |

Liechtenstein
Vishay/BCcomponents 2222 336 1xxxx Film Capacitors
BCcomponents is announcing the End of Life of
2222 336 1xxxx 10mm pitch series due to the streamlining
of their portfolio. Alternate series is F1710-3. Please
see the list of affected parts.
Please contact a Mouser Technical Sales Representative for
more information on replacement parts.
5-0207-20