CRS300JB-RK-R36K1

Vitrohm
603-CRS300JBRKR36K1
CRS300JB-RK-R36K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3Wat 0.36 Ohms R36 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.749 CHF 0.75
CHF 0.454 CHF 4.54
CHF 0.369 CHF 9.23
CHF 0.265 CHF 26.50
CHF 0.23 CHF 57.50
CHF 0.215 CHF 107.50
CHF 0.183 CHF 183.00
CHF 0.175 CHF 875.00

Similar Products