KHS400KB-AX-R15AA

Vitrohm
603-KHS400KBAXR15AA
KHS400KB-AX-R15AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Wa 0.15 Ohms R15 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
150 mOhms
4 W
10 %
Axial
400 PPM / C
20 mm
6.4 mm
6.4 mm
- 55 C
+ 350 C
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.885 CHF 0.89
CHF 0.506 CHF 5.06
CHF 0.412 CHF 10.30
CHF 0.317 CHF 31.70
CHF 0.277 CHF 55.40
CHF 0.252 CHF 151.20
CHF 0.235 CHF 235.00