KHS700KB-AX-R11AA

Vitrohm
603-KHS700KBAXR11AA
KHS700KB-AX-R11AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 7Wa 0.11 Ohms R11 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.46 CHF 1.46
CHF 0.837 CHF 8.37
CHF 0.68 CHF 17.00
CHF 0.509 CHF 50.90
CHF 0.455 CHF 91.00
CHF 0.393 CHF 235.80
CHF 0.361 CHF 361.00
CHF 0.358 CHF 1’790.00

Similar Products