WW04X_FTL R100 - R499

Walsin
791-WW04XFTLR100R499
WW04X_FTL R100 - R499

Mfr.:

Description:
Current Sense Resistors - SMD 1/16 W 50 V 1% 0402 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
62.5 mW (1/16 W)
1 %
600 PPM / C
0402
1005
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.242 CHF 0.24
CHF 0.208 CHF 2.08
CHF 0.152 CHF 3.80
CHF 0.08 CHF 8.00
CHF 0.062 CHF 15.50
CHF 0.052 CHF 26.00
CHF 0.043 CHF 43.00
CHF 0.036 CHF 180.00
CHF 0.033 CHF 330.00

Similar Products