WW08C_JTL R020 - R030

Walsin
791-WW08CJTLR020R030
WW08C_JTL R020 - R030

Mfr.:

Description:
Current Sense Resistors - SMD 1/3W 1.8 to 5.7 A 5% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
330 mW (1/3 W)
5 %
0 PPM / C, 250 PPM / C
0805
2012
- 55 C
+ 125 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.425 CHF 0.43
CHF 0.314 CHF 3.14
CHF 0.23 CHF 5.75
CHF 0.125 CHF 12.50
CHF 0.103 CHF 25.75
CHF 0.085 CHF 42.50
CHF 0.07 CHF 70.00
CHF 0.062 CHF 310.00
CHF 0.056 CHF 560.00

Similar Products