WW25P_JTL R500 -R976

Walsin
791-WW25PJTLR500R976
WW25P_JTL R500 -R976

Mfr.:

Description:
Current Sense Resistors - SMD 2 W 5% 2512 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
2 W
5 %
100 PPM / C
2512
6432
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.455 CHF 0.46
CHF 0.334 CHF 3.34
CHF 0.247 CHF 6.18
CHF 0.134 CHF 13.40
CHF 0.11 CHF 27.50
CHF 0.091 CHF 45.50
CHF 0.075 CHF 75.00
CHF 0.066 CHF 264.00
CHF 0.061 CHF 488.00

Similar Products