LCS0603-R24FT5

Welwyn Components / TT Electronics
756-LCS0603-R24FT5
LCS0603-R24FT5

Mfr.:

Description:
Current Sense Resistors - SMD 1/10W 0.24 Ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LCS
0603
1608
2 Terminal
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCS Current Sense Thin Film Chip Resistors

Welwyn / TT Electronics LCS Current Sense Thin Film Chip Resistors provide accurate current sensing in electronic systems. Welwyn LCS resistors feature ±0.5% and ±50ppm/°C precision. LCS resistors feature anti-sulfur construction and offer a 0.1 to 1.0W power rating at +70°C. The series is available in five case sizes from 0603 to 2512.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
CHF 0.089 CHF 890.00

Similar Products