LR P47F-U2AB-1-3A5A-30-R18-Z

ams OSRAM
720-LRP47FU2AB13A5AZ
LR P47F-U2AB-1-3A5A-30-R18-Z

Mfr.:

Description:
Single Colour LEDs Red POINTLED TF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
560 mcd
PointLED
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Illumination Colour: Red
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65111A8219
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 7’730

Stock:
7’730 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.346 CHF 0.35
CHF 0.237 CHF 2.37
CHF 0.169 CHF 16.90
CHF 0.138 CHF 69.00
CHF 0.128 CHF 128.00
Full Reel (Order in multiples of 3000)
CHF 0.114 CHF 342.00
CHF 0.107 CHF 642.00
CHF 0.097 CHF 873.00
CHF 0.095 CHF 2’280.00

Similar Product

ams OSRAM LR P47F-U2AB-1-3A5A
ams OSRAM
Single Colour LEDs Red POINTLED TF