FDMS8090

onsemi
512-FDMS8090
FDMS8090

Mfr.:

Description:
MOSFETs 100V Sym Dual NCh MOSFET PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-56-8
N-Channel
2 Channel
100 V
8 A, 10 A
13 mOhms, 20 mOhms
20 V
3 V
27 nC
- 55 C
+ 150 C
59 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 4 ns
Forward Transconductance - Min: 24 S
Product Type: MOSFETs
Rise Time: 4.6 ns
Series: FDMS8090
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17.4 ns
Typical Turn-On Delay Time: 10.6 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 6.61 CHF 6.61
CHF 3.58 CHF 35.80
CHF 3.29 CHF 329.00
CHF 2.98 CHF 2’980.00
Full Reel (Order in multiples of 3000)
CHF 2.98 CHF 8’940.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.