programmer SCRs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Vf - Forward Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns SCRs Quad Buffered PGate Forward Conducting 10’408In Stock
Min.: 1
Mult.: 1
: 2’500

TISP6NTP2C 7 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Dual P Gate Forward Conducting 12’817In Stock
17’500Expected 8/31/2026
Min.: 1
Mult.: 1
: 2’500

TISP61089B 6.5 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Quad Programmable Protector
10’000Expected 11/6/2026
Min.: 1
Mult.: 1
: 2’500

TISP61089Q - 170 V - 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT D008 Reel, Cut Tape, MouseReel
Bourns SCRs PROTECTOR-PRGRAMABLE SLIC PROTECT Non-Stocked Lead-Time 16 Weeks
Min.: 10’000
Mult.: 2’500
: 2’500

TISP61089B Reel
Bourns SCRs Quad programmable Thyristor Non-Stocked
Min.: 2’500
Mult.: 2’500
: 2’500

TISP61089Q - 170 V - 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT D008 Reel
Bourns SCRs High Surge Dual Progrmmble Protector Non-Stocked Lead-Time 16 Weeks
Min.: 10’000
Mult.: 2’500
: 2’500

TISP61089M - 170 V 3 V 2.5 V 5 mA - 40 C + 150 C SMD/SMT D008 Reel