TMCM-0960-MotionPy V21

Analog Devices / Maxim Integrated
700-TMCM0960M
TMCM-0960-MotionPy V21

Mfr.:

Description:
Single Board Computers MicroPython Single Board Controller

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TMCM-0960
STMicroelectronics
STM32F405RGT6
ARM Cortex M4
6 V to 36 V
CAN, GPIO, RS-485, SPI, UART, USB
85 mm x 55 mm x 20 mm
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCM-0960-MotionPy V21 Board

Analog Devices / Maxim Integrated TMCM-0960-MotionPy V21 Board is a single-board computer running MicroPython. It comes with several communication interface options like CAN, RS485, UART, and SPI. It offers two standard PMOD connectors and separate GPIO headers. With a wide supply voltage range of +6V to +36V and industrial Fieldbus interfaces, the ADI TMCM-0960-MotionPy is the engineers’ swiss-army-knife for small automation applications.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 91.10 CHF 91.10
CHF 77.99 CHF 779.90
CHF 74.37 CHF 1’859.25
CHF 70.29 CHF 7’029.00