LV8907UWGEVK

onsemi
863-LV8907UWGEVK
LV8907UWGEVK

Mfr.:

Description:
Power Management IC Development Tools EVAL KIT FOR LV89

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 20 V
7 V to 20 V
LV8907UW
LV8907UW
Brand: onsemi
Output Current: 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 207.042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LV8907UWGEVK Evaluation Kit

onsemi LV8907UWGEVK Evaluation Kit is designed to provide an easy and quick development platform for the LV8907UW Brushless DC Motor Controller. The LV8907UW is a stand-alone solution that does not need a microcontroller for operation. An Atmel Microcontroller is included on the LV8907UWGEVK Board to allow communication via USB with the PC-based graphical user interface (GUI) and to support some peripheral functions, such as current measurement, voltage measurement, and external temperature monitoring.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 10/26/2026
Factory Lead Time:
233
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 313.93 CHF 313.93