CY8CPLC20-48LTXI

Infineon Technologies
727-8CPLC2048LTXI
CY8CPLC20-48LTXI

Mfr.:

Description:
Network Controller & Processor ICs PROGRAMMABLE 44 I/O 32K FLASH 2K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Network Controller & Processor ICs
RoHS:  
CY8CPLC20
Power Line Communications
2.4 kb/s
24 MHz
I2C
5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Tray
Brand: Infineon Technologies
Core: M8C
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 1300
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 12.84 CHF 16’692.00
2’600 Quote