Vishay / BC Components AY1 Automotive-Grade AC Safety Capacitors

Vishay / BC Components AY1 Automotive-Grade AC Capacitors are ceramic disc modules with Class X1 and Class Y1 versions. The Class X1 capacitors are designed for 760VAC rated voltage, while the Class Y1 devices are designed for 500VAC rated voltage. Vishay / BC Components AY1 Automotive Grade AC Capacitors withstand the 85/85/1000h test and feature 1000 temperature cycles. These single-layer AC disc safety capacitors comply with the IEC 60384-14 international safety standard. Typical applications include AC line filters and primary-secondary coupling on battery chargers as well as filter capacitors on DC/DC converters for electric vehicles (EVs), hybrid EVs (HEVs), and plug-in hybrid EVs (PHEVs).

The product lineup includes the  AY1-KIT-GA sample kit of AY1 capacitors that contains a total of eight capacitance values with 10 pieces each. This kit offers a 20% tolerance.

Features

  • Automotive-grade design
  • AEC-Q200 qualified
  • Withstands 85/85/1000 h test
  • Passes 1000 temperature cycles from -55°C to +125°C
  • Passes 10kV pulses (10 per polarity)
  • High reliability
  • Single-layer AC disc safety capacitors
  • Production part approval process (PPAP) available

Specifications

  • Epoxy resin, isolating, and flame-retardant coating according to UL 94V-0
  • >10,000MΩ insulation resistance
  • Capacitance tolerance
    • ±10% (code K)
    • ±20% (code M)
  • Dissipation factor (maximum)
    • Class 1: 0.3% (1MHz)
    • Class 2: 2.5% (1kHz)
  • 15pF to 4700pF capacitance range
  • -55°C to +125°C operating temperature range
  • Temperature characteristics
    • Class 1: U2J
    • Class 2: Y5S, Y5T, Y5U
  • Approvals
    • IEC 60384-14.4
    • UL 60384-14
    • DIN EN 60384-14
    • CSA E60384-1:03 and CSA E60384-14:09
    • CQC (IEC 60384-14)

Mechanical Drawing

Mechanical Drawing - Vishay / BC Components AY1 Automotive-Grade AC Safety Capacitors

Infographic

Infographic - Vishay / BC Components AY1 Automotive-Grade AC Safety Capacitors
Published: 2019-01-21 | Updated: 2026-08-28