BJB eCOB (Exchangeable COB) Connection System - Coming Soon
BJB eCOB (Exchangeable COB) Connection System provides a flexible, serviceable solution for COB integration in LED luminaires. Designed for late-stage assembly and easy module replacement, eCOB simplifies manufacturing, supports future upgrades, and helps extend luminaire life.
The modular design features a replaceable inner component for both the COB and thermal interface material (TIM), enabling fast installation and maintenance. Available in COB sizes 13.5mm × 13.5mm, 19mm × 19mm, and 20mm × 24mm, the BJB eCOB Connection System delivers secure electrical and mechanical connections while ensuring excellent thermal performance through direct heat-sink mounting.
Features
- Late-stage COB integration allows the user to add the COB during final luminaire assembly for greater manufacturing flexibility
- Tool-free connection provides fast and easy installation with push-in connection technology
- Efficient thermal management allows for optimized heat transfer that supports performance and long product life
- Easy maintenance and upgrades allow the user to replace defective or outdated COB modules quickly
- Optics compatibility makes these compatible with a wide range of BJB reflectors and lenses
- Future-ready design extends luminaire life and supports sustainable lighting solutions
Videos
Published: 2026-08-28
| Updated: 2026-08-31