Panasonic Industry ERJ-P6W Anti-Surge Thick Film Resistors
Panasonic ERJ-P6W Anti-Surge Thick Film Resistors feature a high rated power of 0.5W in an 0805-sized package. These resistors boast 1.5x higher pulse withstanding capability than previous models. ERJ-P6W compact resistors utilize a double-sided resistive element, where electric current flows through the top and bottom of the element for improved pulse characteristics and better protection of the circuit. Panasonic ERJ-P6W series meets IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B reference standards and is also AEC-Q200 Qualified for high reliability in automotive applications and RoHS and REACH-151 compliant.
Features
- Double-sided resistive elements
- 0.5W high power rating
- Excellent ESD properties with resistance change within +/-5%
- 1.5x higher pulse withstanding capability than previous models
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 qualified, RoHS/REACH151 compliant
- Suitable for high-power circuits and applications
- Minimal resistance changes
- Better circuit protection
Applications
- Power supplies
- Personal computers / Laptops
- Power meters
- Automation equipment
Published: 2014-10-14
| Updated: 2026-08-13