Hailo Hailo-8L Entry-Level M.2 AI Acceleration Modules

Hailo Hailo-8L Entry-Level M.2 AI Acceleration Modules can be plugged into an existing edge device with an M.2 socket to execute deep neural network inference in real time, consuming low power and serving a broad range of market segments. The devices connect to various types of host processors via PCIe. The Hailo-8L Entry-Level M.2 artificial intelligence (AI) acceleration module features the Hailo-8L AI processor. The processor delivers up to 13 tera-operations per second (TOPS), significantly outperforming similar edge AI processors.

Hailo-8L's unique, powerful, and scalable, structure-driven dataflow architecture leverages the core properties of neural networks. It enables edge devices to run deep learning applications at full scale more efficiently, effectively, and substantially than traditional solutions, while significantly lowering costs.

Features

  • Powered by a 13 Tera-Operations Per Second (TOPS) Hailo-8L AI processor
  • Enables real-time, low-latency, and high-efficiency AI inferencing on edge devices
  • Fast time to market using a standard M.2 form factor module, with Key B+M and Key A+E
  • Best-in-class power efficiency
  • High cost-efficiency (TOPS/$) compared with existing solutions
  • Supports an extended -40°C to +85°C temperature range
  • Robust software suite supports state-of-the-art deep learning models and applications out-of-the-box
  • Scalable
    • Enables simultaneous processing of multi-streams and multi-models
    • Future-ready - software compatibility when migrating to Hailo-8 for more powerful AI

Applications

  •   Smart cameras and vision sensors
    • Object detection
    • Image classification
    • Basic video analytics
    • Event detection on a single or a limited number of streams
  • Industrial automation (light AI workloads)
    • Visual inspection with limited camera counts
    • Machine state recognition
    • Operator safety monitoring
    • Entry‑level predictive maintenance
  • IoT and IIoT devices
    • Intelligent sensors
    • Edge gateways with AI inference
    • Condition‑based monitoring
    • Lightweight analytics at the network edge
  • Consumer and embedded AI platforms
    • Compact edge computers
    • Developer platforms
    • Entry‑level AI kits and prototypes
  • Robotics and autonomous systems (entry‑level)
    • Basic perception tasks
    • Object recognition and avoidance
    • Single‑model or small multi‑model pipelines
  • Retail and smart infrastructure (light analytics)
    • Simple people or object counting
    • Shelf or asset presence monitoring
    • Basic access or occupancy detection

Specifications

  • M.2 Key B+M and Key A+E form factor options
  • PCIe Gen-3.0 interface, 2-lanes
  • X86 or ARM-based host architectures
  • TensorFlow, TensorFlow Lite, Keras, PyTorch, and ONNX AI framework support
  • Linux and Windows OS support
  • Dimensions
    • Key B+M - 22mm × 42mm with breakable extensions to 22mm × 60mm and 22mm × 80mm
    • Key A+E -  22mm × 30mm

Comprehensive Software Suite

The Hailo AI software suite, which seamlessly integrates with existing deep learning development frameworks, allows smooth and easy integration into existing development ecosystems. The Hailo AI software suite is future-proof, supporting all Hailo-8 product lines.

Infographic - Hailo Hailo-8L Entry-Level M.2 AI Acceleration Modules
Veröffentlichungsdatum: 2026-04-24 | Aktualisiert: 2026-05-19