Hantronix TFT Color LCD Display Modules

Hantronix TFT Color LCD Display Modules include a wide variety of TFT displays, ranging in resolution from VGA, WVGA, to SVGA, and in diagonal screen sizes of 3.5", 4.3", 5.7", 7", 8", and 10.4". These TFT display modules provide high contrast and high brightness in various color and graphics displays, with and without touch panels. The high-end modules can be customized with performance enhancements like ultra-bright 1300 nit backlights and optically bonded anti-reflective overlays for sunlight readability.

Features

  • TFT transmissive LCD type
  • Twisted Nematic (TN) mode
  • White LED backlight
  • 2.7V to 6V operating supply voltage range
  • Options with and without touch panels
  • -20°C to +70°C operating temperature range
View Results ( 4 ) Page
Teilnummer Datenblatt Diagonal Auflösung Bildschirmauflösung - Pixel Touch-Panel Betriebsversorgungsspannung
HDA700L-GH HDA700L-GH Datenblatt 7 in WVGA 800 x 480 Without Touch Panel 3.6 V
HDA800ST-GL HDA800ST-GL Datenblatt 8 in SVGA 800 x 600 With Touch Panel 3.6 V
HDA350-3S HDA350-3S Datenblatt 3.5 in 320 x 240 Without Touch Panel 4 V
HDA350T-3S HDA350T-3S Datenblatt 3.5 in 320 x 240 With Touch Panel 2.7 V
Veröffentlichungsdatum: 2012-08-21 | Aktualisiert: 2023-02-07