Industruino Proto Kit
Industruino Proto Kit offers a large prototyping area to add circuitry and includes a 14-pin IDC expansion port to connect external modules easily. These modules include the Ethernet module or your PCB/module hosting the same connector. It also has a 2A switching voltage regulator that takes any input voltage between 7-28V and generates a stable 5V output for the MCU and your components.The prototyping area is generally used for two purposes:
1. To integrate a one-off Arduino-based project into a fully enclosed solution.
2. To prototype a design before making a custom baseboard for mass production.
Industruino Proto is sold in the form of a kit consisting of a top board PCB, Proto baseboard PCB, mounting hardware, and enclosure with a button panel. With these parts, it takes only about 3 minutes to assemble your Industruino.
Features
- DIN-rail mountable
- Fully enclosed
- Prototyping area with re-routable connections using jumpers
- 14p IDC expansion port
- 7-28V->5V/2A switching voltage regulator.
- All I/O and power available through detachable screw connectors
- Enclosure made from a biodegradable polymer
- 128x64 pixels LCD with backlight
- 3-button membrane panel
- Pre-loaded with interactive LCD menu firmware (code examples available for download below)
- Fully compatible with the Arduino IDE
Veröffentlichungsdatum: 2019-07-29
| Aktualisiert: 2023-03-28