Intelligent Memory Double Data Rate 3 (DDR3) DRAM
Intelligent Memory Double Data Rate 3 (DDR3) DRAM provides 1Gb to 16Gb densities for commercial and industrial applications. These ICs support Off-Chip Driver (OCD) impedance and On-Die Termination (ODT). The Intelligent Memory DDR3 DRAM features write leveling, programmable burst lengths, and CAS latency in FBGA-78 and FBGA-96 packages.Features
- Double data rate clocking timing, 1.35V or 1.5V power supply
- Data masking per byte on write commands
- Programmable burst length and CAS latency
- Auto refresh and self-refresh
- Supported OCD (Off-Chip Driver impedance)
- Supported ODT (On-Die Termination)
- Write leveling
- High-speed data transfer up to 1866Mpbs, available with commercial and industrial grades
- 1Gb, 2Gb, 4Gb, 8Gb, and 16Gb are available
- Integrated error correction (ECC) available for 1Gb
- RoHS compliant
Applications
- Commercial
- Industrial
Specifications
- 1Gb, 2Gb, 4Gb, and 8Gb memory size options
- Maximum speeds
- 933MHz for 1Gb, 2Gb, and 8Gb
- 1066MHz for 4Gb
- Data rates
- 1866Mbps for 1Gb, 2Gb, and 8Gb
- 2133Mbps for 4Gb
- 8-bit or 16-bit data bus width options
- 667MHz to 933MHz maximum clock frequency range
- 1.283V to 1.575V supply voltage range
- 140mA to 300mA maximum supply current range
- 300ps to 20ns access time range
- Temperature ranges
- 0 to +95°C commercial
- -40°C to +95°C industrial
- -40°C to +105°C high
Veröffentlichungsdatum: 2023-06-29
| Aktualisiert: 2023-07-26