iWave Global iW-RainboW-G36D Zynq Ultrascale+ Development Kits

iWave Global iW-RainboW-G36D Zynq Ultrascale+ Development Kits are designed for various applications, offering extensive connectivity and debugging options. The iWave Global iW-RainboW-G36D features an FMC+ High Serial Pin Count (HSPC) connector, dual 1GB Ethernet ports via RJ45, and USB 2.0 OTG and Debug UART/JTAG through USB Type-C™. The kit also includes a PCIe x1/x2/x4 Gen2 connector, USB 3.0, DP, M.2 SATA, and Micro SD/PMOD connectors. Additional headers are available for UART, CAN, SPI, and GPIO interfaces, with an RTC coin cell holder for real-time clock functions. With a compact 120mm x 120mm form factor, the iW-RainboW-G36D provides robust development capabilities.

Features

  • FMC+ High Serial Pin Count (HSPC) connector
  • Debug UART and JTAG through USB Type-C
  • Dual 1GBE Ethernet through RJ45
  • USB2.0 OTG interface through USB Type-C connector
  • PCIe x1/x2/x4 Gen2 connector
  • USB 3.0 connector
  • DP and M.2 SATA connector
  • Micro SD and PMOD connector
  • RTC coin cell holder
  • Header for UART, CAN, SPI, and GPIOs
  • 120mm x 120mm form factor

Applications

  • Industrial motor control
  • Sensor fusion
  • Traffic engineering
  • Flight navigation
  • Cloud computing
  • Networking
  • Data centers
  • Medical
  • Endoscopy
  • Machine vision

Videos

Veröffentlichungsdatum: 2024-09-18 | Aktualisiert: 2025-05-20