KEMET High-Temperature Capacitors
KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.Features
- Temperatures up to 260°C
- Voltages up to 20kV
- Industry-leading capacitance values
- Custom and stacked configurations
- Surface-mount and through-hole options
Applications
- Down-hole oil exploration
- Automotive
- Defense
- Aerospace
Videos
Veröffentlichungsdatum: 2015-05-14
| Aktualisiert: 2023-08-31