Kinetic Technologies KTU1128 USB Type-C 28V EPR Port Protectors
Kinetic Technologies KTU1128 USB Type-C™ 28V EPR Port Protectors offer four paths with overvoltage protection (OVP) for USB Type-C's CC and SBU signals. The Kinetic Technologies KTU1128 will deactivate all paths to safeguard system-side circuits if an overvoltage event occurs, like the PD controller. SBU and CC switches have minimal on-capacitance for high-speed signal transmission without signal loss. CC1/2 switches have low on-resistance, allowing VCONN power up to 1.25A. In dead battery situations, internal 5.1kΩ resistors automatically pull down on CC1/2 to ensure a 5V supply on VBUS from the upstream source. The KTU1128 is available in two packages: a 16-bump WLCSP (1.694mm x 1.694mm) or a 20-pin 3mm x 3mm WQFN, both RoHS and Green compliant.Features
- Thunderbolt™ compatible
- Overvoltage protection
- 32VDC tolerance on CC1/2, SBU1/2
- CC1/2 OVP = 5.8V
- SBU1/2 OVP = 4.8V
- Fast 30ns response time
- IEC61000-4-5 surge protection
- ±60V surge tolerance on CC1/2
- ±40V surge tolerance on SBU1/2
- IEC61000-4-2 ESD protection
- ±30kV/±30kV contact/air-gap on CC1/2
- ±10kV/±25kV contact/air-gap on SBU1/2
- ±2kV HBM on all pins (JEDEC JS-001-2017)
- CC switches
- 1.25A, 270mΩ, 33pF, 180MHz
- Automatic 5.1kΩ dead battery pull-down
- SBU switches
- 3Ω, 11pF, 850MHz
- 2.5V to 5.5V operating supply voltage range
- -40°C to 85°C operating temperature range
- 16-bump WLCSP 1.694mm x 1.694mm (0.4mm pitch)
- 20-pin WQFN 3mm x 3mm (0.4mm pitch)
- P2P upgrade of KTU1121A for 28V EPR
- RoHS and Green-compliant
Applications
- Notebook PCs
- Netbooks
- Tablets
- Monitors
- TVs
- Gaming devices
- Set-top boxes
- Networking
Typical Application
Protections for Notebook Applications
Veröffentlichungsdatum: 2023-10-31
| Aktualisiert: 2024-04-01