BI Technologies / TT Electronics Featured Products
PHS11R Drehwinkelsensoren
Verfügen über mindestens 1 Millionen Lebenszyklen, einen Widerstandsbereich von 1 KΩ bis 100 KΩ und einen Rotationswinkel von 360°.
Space-Saving Potentiometers & Encoders
Includes EN05/EN10/EN1xAB encoders, P09x/P260/P270 panel, and P166/P265/PHS21 rotary potentiometers.
HA42A Gate Drive Transformers
Designed for high-efficiency battery management systems in which size and reliability are critical.
HA66 Shielded Surface Mount Inductors
Features low profile and low loss designed with a wide range of inductances and package sizes.
HM53E-2211 High Temperature Inductors
AEC-Q200 certified, operating frequency of up to 200KHz and temeprature range of -40ºC to +220ºC.
Magnepot 6150 Position Sensors
High performance, dual ball bearing, 1/8" shaft, 7/8" diameter, 1000RPM max. rotational speed.
Model 44 Cermet Trimming Potentiometers
Built with quality and reliability in a 4mm square, sealed, multiturn, surface mount design.