MEAN WELL GSM90 90W High-Performance Medical Adapters
MEAN WELL GSM90 High-Performance Medical Adapters comprise a highly-reliable, 90W single-output green medical adapter series. These MEAN WELL adapters have the third edition of IEC60601-1 and the design meets 2 X MOPP international medical standards. GSM90 adapters have ultra-low leakage current less than 100μA, high efficiency up to 91%, and low no-load power consumption less than 0.15W.These MEAN WELL devices are equipped with a 2-pin (no FG) standard IEC320-C8 power plug with an input range of 80VAC to 264VAC. The series supplies different output voltages between 12VDC and 48VDC that can satisfy the demands for various medical electrical devices.
Features
- Universal AC input / Full range
- 2 pole AC inlet IEC320-C8
- Built-in active PFC function, PF>0.91
- High efficiency up to 90%
- Low leakage current <100µA
- Short circuit, overload, overvoltage, and overtemperature protection
- Fully enclosed plastic case
- Medical safety approved (2 X MOPP between primary to secondary)
- Class II power (without earth pin)
- LED indicator for power on
- No-load power consumption <0.15W
- ErP step2 compliant (level V)
- Meets EISA 2007 (Energy Independence and Security Act)
- 100% full load burn-in test
- Optional lock type DC plug
- 3-year warranty
Applications
- Medical Devices
- Mobile clinical workstation
- Oral irrigator
- Portable hemodialysis machine
- Breathing machine
- Medical computer monitor
View Results ( 10 ) Page
| Teilnummer | Datenblatt | Ausgangsspannung (Kanal 1) | Ausgangsstrom (Kanal 1) | Effizienz |
|---|---|---|---|---|
| GSM90B12-P1M | ![]() |
12 VDC | 6.67 A | Level V |
| GSM90A15-P1M | ![]() |
15 VDC | 6 A | Level VI |
| GSM90A48-P1M | ![]() |
48 VDC | 1.87 A | Level VI |
| GSM90B48-P1M | ![]() |
48 VDC | 1.87 A | Level V |
| GSM90A12-P1M | ![]() |
12 VDC | 6.67 A | Level VI |
| GSM90A19-P1M | ![]() |
19 VDC | 4.74 A | Level VI |
| GSM90A24-P1M | ![]() |
24 VDC | 3.75 A | Level VI |
| GSM90B15-P1M | ![]() |
15 VDC | 6 A | Level V |
| GSM90B19-P1M | ![]() |
19 VDC | 4.74 A | Level V |
| GSM90B24-P1M | ![]() |
24 VDC | 3.75 A | Level V |
Veröffentlichungsdatum: 2014-06-24
| Aktualisiert: 2022-03-11