Mikroe MIKROE-3613 H-Bridge 3 Click Board
Mikroe MIKROE-3613 H-Bridge 3 Click Board is designed to control small DC motors and inductive loads and also features TLE9201SG 6 A H-Bridge. This TLE9201SG is a general-purpose 6 A H-Bridge designed for the control of DC motors or other inductive loads in automotive applications. The Mikroe MIKROE-3613 comes with a GPIO and SPI interface. The mikroSDK-compliant library supports this click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3613 also includes a mikroC, mikroBASIC, and mikroPASCAL compilers compatible library. This click board is ideal for use in Exhaust Gas Recirculation (ERG), idle speed control, auxiliary water pump, and any industrial DC applications.Features
- MikroC, mikroBASIC, and mikroPASCAL compilers compatible library
- MikroSDK compliant library
- Ready to use system with mikroBUS™ socket
- Power LED indicators
Specifications
- TLE9201SG 6 A H-Bridge
- GPIO and SPI interface
- 6A to 10A current limit range
- 3.3V to 5V input voltage range
- 4.5V to 28V supply voltage range
Applications
- Exhaust Gas Recirculation (ERG)
- Idle speed control
- Auxiliary pump
H-Bridge 3 Click Overview
Additional Resources
Veröffentlichungsdatum: 2019-08-06
| Aktualisiert: 2023-10-25