Mikroe MIKROE-3357 Relay 3 Click
Mikroe MIKROE-3357 Relay 3 Click features two single-pole double-throw relays that can be operated by output pins of the host microcontroller (MCU). This Mikroe click offers an elegant and easy solution for controlling a wide range of power applications. The two SRD-5VDC-SL-C relays are hermetically sealed and require 5V across their coils while consuming about 0.4W when active. These relays allow up to 28VDC across the connected load while conducting up to 7A.The MIKROE-3357 Relay 3 Click contains all the necessary components for driving the relay coils. This click features two LED indicators that provide visual feedback about the activity of the relays. The relay 3-click is an ideal solution for power or signal switching in a range of low to medium-power applications, including domestic appliances, office machines, and audio equipment.
Features
- Two small-sized SPDT relays in a sealed plastic housing
- LED indicators for indicating the activity of each relay
- Screw terminals allow secure connection of the load
- 57.15mm x 25.4mm click board size
- Protection from back-EMF generated as a result of the coil inductance
- GPIO interface
- 5V interface
Applications
- For power or signal switching in a range of low to medium power applications
- Domestic appliances
- Office machines
- Audio equipment
Relay 3 Click Board Overview
Additional Resources
Veröffentlichungsdatum: 2019-03-06
| Aktualisiert: 2023-09-14