MYIR Remi Pi Development Board
MYIR Remi Pi Development Board is a versatile and compact computer board powered by the Renesas RZ/G2L processor. This board integrates a rich set of peripherals, including two debug serial ports, one USB 2.0 OTG, two USB 2.0 HOST, and two Gigabit Ethernet interfaces. The Remi Pi development board also features a Micro SD card slot, a WiFi®/BLUETOOTH® module, and a GPIO/I2C/UART/SPI/CAN extension header. This board supports the Linux OS. The Remi Pi development board incorporates a 6-layer design, comes in a 456-pin LFBGA package, and operates within the 0°C to 70°C operating temperature range. This board is ideal for applications such as entry-level industrial Human Machine Interfaces (HMI) and embedded devices with video functionality.Features
- Renesas RZ/G2L processor based on 1.2GHz Dual Arm® Cortex®-A55 and 200MHz Cortex-M33 cores
- 1GB DDR4, 8GB eMMC Flash, and 32KB EEPROM
- UARTs, 2x USB 2.0 HOST, 1x USB 2.0 OTG, 2x Gigabit Ethernet, WiFi®/BLUETOOTH®, and micro SD card slot
- Camera interface (MIPI-CSI), LVDS, HDMI, and audio input/output
- Optional 7-inch LCD modules, camera module, and RPI module (RS232/RS485/CAN)
- Supports running Linux 5.10.83 OS
Specifications
- Peripherals:
- 2x Debug UART
- 2x USB2.0 Host
- 1x USB2.0 OTG
- 2x 10Mbps/100Mbps/1000Mbps Ethernet interface
- 1x 2.4GHz/5GHz WiFi® and BLUETOOTH® 4.2 module
- 1x Micro SD card slot
- 1x HDMI display interface
- 1x LVDS display interface
- 1x MIPI-CSI camera interface
- Audio input and output interface
- 3x Buttons
- 2x LEDs
- 1x 2.54mm 2 x 20-pin male expansion header
- 1x RTC battery holder
- Mechanical parameters:
- 120mm x 70mm dimensions
- 6-layer design
- USB power supply (Type-C®)
- 0°C to 70°C operating temperature range (Industrial grade)
Applications
- Entry-level industrial Human Machine Interfaces (HMIs)
- Embedded devices with video functionality
- Industrial control
- Medical equipment
- Instrument displays
- Charging piles
- Industrial gateways
- Energy storage EMS systems
Board Overview
Functional Block Diagram
Dimension Chart
Veröffentlichungsdatum: 2024-04-22
| Aktualisiert: 2025-02-20