ABB CP-E Power Supplies

ABB CP-E Power Supplies provide enhanced functionality and a simple, rational selection process. These power supplies offer adjustable output voltages from 5VDC to 48VDC, a power range of 15W to 480W, and a high efficiency of up to 90%. The CP-E power supplies feature a continuously adjustable output voltage, making them adaptable to a wide range of applications. ABB CP-E Power Supplies operate at an ambient temperature of up to +70°C.

Features

  • Optimized for worldwide applications
  • Continuously adjustable output voltage
  • Optimally adaptable to each application
  • Low power dissipation and low heating

Specifications

  • 5VDC to 48VDC adjustable output voltages
  • 0.625A to 20A output current range
  • 15W to 480W power range
  • Up to 90% efficiency
  • -40°C to +70°C ambient temperature range
Veröffentlichungsdatum: 2026-04-13 | Aktualisiert: 2026-05-06