ABB R600 Boxed Interface Relays
ABB R600 Boxed Interface Relays are space-saving and easy to mount by snapping onto a DIN rail, in accordance with IEC/EN 60715. These built-in relays ensure the design meets the highest vibration requirements. The R600 boxed interface relays are compact in design, and different connection terminal options help produce optimized panel installations. These boxed interface relays are available in screw- or spring-type terminals and 1 n/c contact, 1 n/o contact, 1 c/o contact, or 2 c/o contacts. The R600 boxed interface relays are ideal for electrical isolation, amplification, and signal matching between the electronic controls.
Features
- Space savings 6mm slim and 70mm short housing, maximizing the footprint of the panel
- Highly vibration resistant
- High switching currents in a small footprint
- Screw- or spring-type terminals
- 8 different coil voltages from 5V to 24V DC/24V to 230V AC/DC
- 1 n/c contact, 1 n/o contact, 1 c/o contact, or 2 c/o contacts available
- An optional integrated RC element is available
- Up to 4mm2 wire can be connected
Applications
- Electrical isolation
- Amplification
- Signal matching between the electronic controls:
- PLCs
- iPCs or field bus systems, like sensor/actuator level
Additional Resources
Veröffentlichungsdatum: 2026-07-09
| Aktualisiert: 2026-07-17