Abracon AIML-0805 Multilayer Ferrite Chip Inductors

Abracon AIML-0805 Multilayer Ferrite Chip Inductors feature a monolithic structure for high reliability, a compact size, lightweight design, and a magnetically shielded design to eliminate cross-coupling. AIML-0805 inductors offer a 47nH to 39µH inductance range, 300mA maximum DC current rating, and -55°C to +125°C temperature range. Abracon AIML-0805 Multilayer Ferrite Chip Inductors are ideal for resonance circuits, RF chokes for cordless phones and radio equipment, and video and audio equipment.

Features

  • Monolithic structure
  • Magnetically shielded
  • Excellent solderability and heat resistance
  • Ideal shape for PCB mounting with no polarity

Applications

  • Resonance circuits, traps, and filter circuits
  • RF chokes for cordless phones and radio equipment
  • Communications
  • Video and audio equipment
  • Computer and remote controls

Specifications

  • 47nH to 39uH inductance
  • 4mA to 300mA maximum DC current
  • 200mΩ to 2.9Ω maximum DC resistance
  • 15 to 50 Q minimum
  • 8MHz to 320MHz self-resonant frequency
Veröffentlichungsdatum: 2021-05-10 | Aktualisiert: 2025-01-21