Abracon ATXK-H11A 32.768kHz Crystal Oscillator
Abracon ATXK-H11A 32.768kHz Crystal Oscillator features a miniature package design, ideal for reducing board space for various applications. This oscillator has a CMOS output with a 2V to 5.5V continuous supply voltage range. Specifications include an overall frequency stability of ±5ppm, a wide operating temperature range of -40°C to +85°C, and a 32.768kHz frequency rating. Abracon ATXK-H11A Oscillator is designed for frequency reference for real-time clocks (RTCs), portable and wearable electronics, consumer electronics, and industrial automation.
Features
- Miniature hermetically seam-sealed ceramic
- Low current consumption
- Output waveform CMOS
- Tight frequency stability
Applications
- Frequency reference for real-time clocks (RTCs)
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
Specifications
- 32.768kHz frequency rating
- ±5ppm frequency stability
- 2V to 5.5V supply voltage range
- 3.2mm x 2.mm x 1mm 10-pad SMD package
- -40°C to +85°C operating temperature range
- REACH/RoHS II compliant
Dimensions
Published: 2026-08-20
| Updated: 2026-08-26