Abracon ATXKAIG-H11A Auto 32.768kHz Crystal Oscillator

Abracon ATXKAIG-H11A Auto 32.768kHz Crystal Oscillator is TS16949 certified and is AEC-Q200 qualified for automotive applications. Features include a hermetically seam-sealed ceramic package, output waveform CMOS, and a miniature size of 3.2mm x 2.5mm x 1mm. Specifications include a 32.768kHz frequency range, a 2V to 5.5V continuous supply voltage range, ±5ppm overall frequency stability, and a -40°C to +85°C operating temperature range. Abracon ATXKAIG-H11A oscillator is suitable for infotainment systems, advanced driver assistance systems (ADAS), in-vehicle networking, GPS, and comfort control.

Features

  • Automotive-grade, low-power design
  • Miniature size
  • CMOS output
  • Tight frequency stability
  • Hermetically seam-sealed ceramic package

Applications

  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort control
  • ADAS
  • Vehicle-to-vehicle communication
  • LiDAR (light detection and ranging)
  • In-vehicle networking

Specifications

  • AEC-Q200 qualified
  • 32.768kHz frequency rating
  • TS16949 certified
  • ±5ppm frequency stability
  • 2V to 5.5V supply voltage range
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Abracon ATXKAIG-H11A Auto 32.768kHz Crystal Oscillator
Published: 2026-08-20 | Updated: 2026-08-27