Abracon I538 Temperature-Compensated Crystal Oscillators
Abracon I538 Temperature-Compensated Crystal Oscillators (TCXOs) offer a low jitter, non-phase-locked loop (Non-PLL) based output, and complementary metal-oxide-semiconductor (CMOS) output. The series provides a frequency range of 8MHz to 40MHz with a 1ppm frequency tolerance and an output load of 15pF. These TCXOs are compatible with lead-free processing and come in a compact 3.2mm x 2.5mm case size. Ideal applications for Abracon I538 TCXOs include wireless communication, test instruments, GPS, base stations, and telecommunications.Features
- 8MHz to 40MHz frequency range
- 1ppm frequency tolerance
- 15pF output load
- 6mA maximum current
- Low jitter, non-PLL based output
- CMOS output
- Compatible with lead-free processing
- Digital compensation
Applications
- Wireless communication
- Test instruments
- GPS
- Base stations
- Telecommunications
Typical Application
Veröffentlichungsdatum: 2020-12-18
| Aktualisiert: 2024-03-21