Adafruit 5907 Terminal PiCowbell

Adafruit 5907 Terminal PiCowbell can enhance Raspberry Pi Pico or Pico W projects with easy hardware connections and practical prototyping. The Adafruit 5907 Terminal PiCowbell features four 10-pin, 2.54" pitch screw terminal blocks that accommodate 18AWG to 26AWG solid or stranded wires, providing secure, accessible connections to each GPIO pin. Every pin is mapped 1-to-1, with ample ground connections for straightforward wiring. Pre-soldered socket headers make it a plug-and-play addition, ideal for quick setup without the option to use alternative headers.

Features

  • Screw terminal blocks for each matching pad on the Pico or Pico W, 40 total pins, 40 total blocks
  • Single-row socket headers to plug in Pico or PicoW board
  • Reset button that sticks out the end
  • JST SH connector for I2C/Stemma QT/Qwiic connection
  • Can use it for plain GPIO wiring without attaching I2C devices
  • Extra set of 4 breakout holes next to the JST SH for more I2C connections or to re-assign the I2C port
  • Provides 3V, GND, IO4 (SDA), and IO5 (SCL)
  • 12 rows of 4-hole connected strips in the center area
  • Every pad on the Pico has a duplicate hole pad next to it for solder-jumpering
  • The ground pads have white silkscreen rectangles to easily identify, plus one long ground strip near the reset button
  • One long strip of connected holes for 3.3V power
  • Gold-plated pads for easy soldering

Applications

  • Prototyping electronic circuits with Raspberry Pi Pico or Pico W
  • Creating quick-connect GPIO interfaces for testing sensors and modules
  • Building IoT devices with secure wire connections
  • Developing educational kits for hands-on learning with Raspberry Pi
Adafruit 5907 Terminal PiCowbell
Veröffentlichungsdatum: 2024-10-28 | Aktualisiert: 2026-05-26