Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules
Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules feature a modular, hot-swappable design that scales from kilowatts to megawatts. These shelf units accommodate up to six 5.5kW modules, providing a total output of 33kW. The multi-shelf paralleling enables flexible system configurations, while the digital system-level control streamlines monitoring and advanced commands. The FCM33K series offers reduced heat and utility costs, higher density, and ultra-high efficiency. The lineup includes the 33kW shelf unit and the smaller 5.5kW pluggable module. Advanced Energy / Artesyn Evergreen Vento FCM 33kW Shelf Modules are ideal for semiconductor IC testing, industrial, burn-in, and computing and storage applications that require reliable power and optional battery backup.Features
- Hot-swap capability
- Rack-level control
- Intelligent communication with RS485 interface
- Dual input feed
- Houses 6 x 5.5kW power modules
- Easy modifications (based on open computing platform)
- Simple output paralleling
- Reduced heat and utility costs
- Higher density
- No low line derating
- Highly accurate droop + active current sharing
- Ultra-high efficiency
- Accepts 3-phase delta 4-wire input configuration
Applications
- High-power industrial DC
- Semiconductor IC tests
- Compute and storage
- Burn-in applications
Specifications
- 30.06" x 21.26" x 1.81" power shelf dimensions (L x W x H)
- 33kW total output power (6 individual outputs at 5.5kW, 49VDC)
- Safety
- EN 62368-1
- UL 62368-1
- IEC 62368-1
- Compliance
- EN 61000-4-2 Cat-A for surges
- EN 61000-3-2 Class-A for harmonics
- EN55022, FCC Part 15, CISPR 22, Class-A for EMC
- -5°C to +45°C operating temperature range
- 3-year warranty
Front-Panel LEDs
Mechanical Outline
Ordering Information
Veröffentlichungsdatum: 2025-10-22
| Aktualisiert: 2025-10-31