Advanced Energy Thyro-A+ Power Controllers

Advanced Energy Thyro-A+ Power Controllers are precise, digital SCR power controllers that support currents from 16A to 650A and rated voltages from 230V to 500V. These devices save space and simplify installation with a compact unit footprint and a DIN-rail mountable design for up to 60A system rating. The Thyro-A+ series offers scalable PLC/PAC integration for closed-loop control, and the optional system interface connects up to eight power controllers to a basic bus module. Engineers can securely separate control and power units and optimize load control, using up to three operating modes and five control methods. These power controllers precisely regulate power, including load management, for superior control and energy consumption. The optional Thyro-A+ display enables an intuitive operation of the SCR power controller, and the EasyStart feature supports easy Thyro-A+ commissioning.

Advanced Energy Thyro-A+ Power Controllers can be easily integrated into existing control systems, enabling users to customize faults, alarms, limits, status, and set points, while increasing process efficiency. These controllers are ideal for manufacturing, automotive, and petrochemical applications.

Features

  • Save space and simplifies installation with compact unit footprint and DIN-rail mountable design (up to 60A system rating)
  • Precisely regulates power, including load management, for optimal control and energy consumption
  • Easily integrates with existing control systems and customizes faults, alarms, status, limits, and set points
  • Increases process efficiency and optimizes load control with 5 control types and 3 operating modes
  • Users can easily visualize, commission, or set parameters via display or Thyro-Tool Pro software
  • Increases performance control accuracy to maximize end-process repeatability
  • Scalable PLC/PAC integration for closed-loop control, optional system interface connects up to 8 power controllers to basic bus module (Profibus DPV1, CANopen, Profinet, Modbus TCP/IP, EtherNet/IP, EtherCAT)
  • 1-, 2-, or 3-phase versions (2-phase version for 3-phase load without deploying neutral conductor)
  • Mains-load optimization using optional dASM with optional basic bus module, supports digital and dynamic mains-load optimization (up to 8 Thyro-A+ SCR power controllers)
  • Seamless integration to Rockwell Automation® Studio5000® automation software via add-on profiles (AOPs): simplifies setup and commissioning using predefined tags

Applications

  • Transformer loads, resistive loads, and heating elements in electric furnaces used for glass, metals, and ceramics manufacturing
  • Heat tracing for piping and process elements in chemical, petrochemical, and oil processing
  • Extruder and plastic press heating, IR drying, and automotive

Mechanical Overview

Chart - Advanced Energy Thyro-A+ Power Controllers
Veröffentlichungsdatum: 2025-01-29 | Aktualisiert: 2025-02-24