Advanced Thermal Solutions High-Performance Linear LED Heat Sinks
Advanced Thermal Solutions High-Performance Linear LED Heat Sinks feature the patented maxiFLOW™ design, reducing temperatures by 50%. These heat sinks are designed to cool linear LED lighting products, and the maxiFLOW design provides a low-profile, spread fin array that maximizes the surface area for more effective convection cooling. Thermal resistance is minimized from the base to the fins due to the extruded aluminum construction of these heat sinks. Advanced Thermal Solutions High-Performance Linear LED Heat Sinks are suitable for industrial and commercial applications as well as linear and strip LED lighting products.Features
- Designed for cooling linear LED lighting products
- maxiFLOW design features low-profile, spread fin array
- Reduces LED temperature by more than 50%
- Fabricated from extruded aluminum
- 305mm or 330mm length
- 45mm width
- 26mm height
- 87mm fin tip to fin tip
Applications
- Linear and strip LED lighting products
- Commercial
- Industrial
Linear Heat Sinks in LED
Linear LED Heat Sink
Videos
Veröffentlichungsdatum: 2024-05-23
| Aktualisiert: 2024-06-12