Advanced Thermal Solutions Slant Fin Value-Line Heat Sinks

Advanced Thermal Solutions Slant Fin Value-Line Heat Sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This method reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The slant fin design offers additional surface area and, as a result, superior performance for applications that can accommodate larger fin-to-fin spacing. These slant fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. 

Features

  • Come in a low profile, slant fin array that offers many of the performance benefits of maxiFLOW™ at a great value
  • Higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks
  • Available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments
  • Can be attached to the device with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies
  • Fabricated from extruded aluminum, which minimizes thermal resistance from the base to the fins, reduces weight, and keeps costs low
  • Comes standard without interface material or with most common pressure-sensitive thermal tapes as a custom option

Dimensions

Mechanical Drawing - Advanced Thermal Solutions Slant Fin Value-Line Heat Sinks
Veröffentlichungsdatum: 2023-07-31 | Aktualisiert: 2023-08-14