AMobile Solutions SoM-SD700 Arm® System-on-Module
AMobile Solutions SoM-SD700 Arm® System-on-Module is powered by the MediaTek Genio 700 processor and integrates a Mali-G57 MC3 GPU and an AI accelerator. This module features up to 8GB LPDDR4X memory, 64GB eMMC5.1 storage, and supports Android 14 and Yocto 4.0 operating systems. The SoM-SD700 SoM offers Wi-Fi® 5 (expandable to Wi-Fi 6), Bluetooth® 5.1 (upgradable to BT 5.2), Gigabit Ethernet, and optional 4G/5G. This module supports various display interfaces, including eDP, MIPI DSI, HDMI, and DP up to 4K@60fps, with dual MIPI CSI camera inputs. The SoM-SD700 SoM operates within the -10°C to 60°C (commercial) and -20°C to 85°C (extended) temperature ranges, with 10-year product longevity. This module comes in 69.7mm x 50mm dimensions and is optimized for lightweight AI and IoT applications.
Features
- MT8390 Genio 700 (6nm) with 2 Cortex-A78 (2.2GHz) and 6 Cortex-A55 cores (2.0GHz)
- Optimized for lightweight AI and IoT with powerful AI acceleration
- Built-in WiFi® 5, Bluetooth® 5.1, GbE, and expandable to WiFi 6/BT5.2, 4G, and 5G
- Supports Android 14 and Yocto 4.0 (upgradable)
- Versatile I/O interfaces for different user scenarios
- RTC function ensures clock memory retention during power-off
- 10-year product longevity for industrial and commercial use
Applications
- Artificial Intelligence (AI)
- Internet of Things (IoT)
Specifications
- System:
- Mali-G57 MC3 GPU
- 1x MLDA3.0 + 1x VP6 APU/NPU
- Tensilica HiFi5 audio DSP
- Up to 8GB LPDDR4X-3733Mbps memory
- 64GB eMMC5.1 storage
- Display interface:
- Up to 2560x1600 60fps eDP
- Up to 1920x1200 60fps MIPI DSI
- Up to 4K 60fps HDMI
- Up to 4K 60fps DP
- 2x MIPI CSI camera interface
- High-speed interfaces:
- 1x USB2.0 host
- 1x USB2.0 OTG
- 1x USB3.1
- 1x PCIe2.0
- 2x UART 4-wires and 2x UART 2-wires serial port
- 1x I2S and 1x PDM 2-channel audio
- 69.7mm x 50mm dimensions
- -10°C to 60°C (commercial) and -20°C to 85°C (extended) operating temperature ranges
Dimensional Diagram