Amphenol RF SMB Connectors & Adapters
Amphenol RF SMB Connectors and Adapters offer broadband capability through 4GHz with a snap-on connector design. The SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force. The quick connect/disconnect snap-on mating reduces installation time. The connectors are MIL-C-39012 compliant, while the interface is MIL-STD-348 compliant. Amphenol RF SMB Connectors and Adapters are available in 50Ω and 75Ω impedances. Typical applications include base stations, antennas, radio boards, instrumentation, telecom, and more.
Features
- Broadband performance with low reflection DC to 4GHz
- Quick connect/disconnect snap-on mating reduces installation time
- Various plating options in nickel, gold, and tin lead
- SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force
- Ideal for mating a high number of connectors on a pair of PCBs
Applications
- Automotive
- Automotive (GPS)
- Base stations
- Cable assemblies
- Components
- Instrumentation
- PC/LAN
- Process controls
- Radio boards
- Surge protection
- Telecom
- Test and measurement
- Video systems
Veröffentlichungsdatum: 2014-08-20
| Aktualisiert: 2026-08-17